896-020-556-804

Heilind Number:EDA896-020-556-804
Manufacturer:EDAC
Manufacturer Number:896-020-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-556-804

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in high-temperature environments. With a 3A amperage rating, copper alloy contact material, and a pitch of .125 inches, they offer secure and efficient connections. The dual rows with 20 positions provide ample connectivity options, while the straight mount orientation facilitates easy installation. Operating flawlessly between -40 and 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in our quality products to meet your connectivity needs seamlessly.