896-020-556-807

Heilind Number:EDA896-020-556-807
Manufacturer:EDAC
Manufacturer Number:896-020-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-556-807

Detailed Description

Elevate your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a dual-row layout and 20 positions, they provide ample space for seamless board-to-board connectivity. Crafted with precision, the contacts are constructed from high-quality Copper Alloy, guaranteeing reliable power transmission with a low amperage rating of 3A. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding industrial environments. The straight mount orientation and a tight pitch of .125 inches ensure a secure and stable connection. Upgrade your setup today with these essential components.