896-020-556-808

Heilind Number:EDA896-020-556-808
Manufacturer:EDAC
Manufacturer Number:896-020-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-556-808

Detailed Description

Elevate your PCB connectivity with our cutting-edge High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a 3A amperage rating and copper alloy contact material, they ensure reliable power transmission. Offering a double-row configuration with 20 positions, they provide ample connectivity options. The .125-inch pitch and .2-inch row spacing allow for efficient signal transfer. Suitable for a wide range of applications, these connectors boast a straight mount orientation and can operate seamlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with these essential components for seamless data transmission.