896-020-556-812

Heilind Number:EDA896-020-556-812
Manufacturer:EDAC
Manufacturer Number:896-020-556-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-556-812

Detailed Description

Elevate your PCB connectivity with these high-temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. Boasting a double-row configuration with 20 positions, they offer ample connectivity options, while the copper alloy contact material guarantees reliable conductivity. The .125-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for industrial and high-temperature applications. Upgrade your PCB setup with these rugged and efficient card edge connectors.