896-020-558-101

Heilind Number:EDA896-020-558-101
Manufacturer:EDAC
Manufacturer Number:896-020-558-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-558-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors offer a reliable amperage of 3 A and feature durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 20 positions, they provide seamless integration for your board-to-board connections. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Engineered to withstand extreme conditions, these connectors have an operating temperature range of -40 to 105 °C, making them ideal for a wide range of applications. Upgrade your connectivity solutions with these high-quality connectors.