896-020-558-102

Heilind Number:EDA896-020-558-102
Manufacturer:EDAC
Manufacturer Number:896-020-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-558-102

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for top performance, these connectors feature a sleek black color and are built to withstand high temperatures with an operating range of -40 to 105 °C. With a single row design and 20 positions, they provide seamless board-to-board connections. The housing is made of UL 94V-0 Polyphenylene Sulfide for durability, while the copper alloy contact material ensures reliable conductivity. Perfect for electronic applications requiring a current of up to 3 A, these connectors offer a pitch of .125 in and a row spacing of .2 in. Their right angle mount orientation adds versatility to your setup. Upgrade your PCB connections with these premium connectors, a must-have in any electronic assembly toolkit.