896-020-558-104

Heilind Number:EDA896-020-558-104
Manufacturer:EDAC
Manufacturer Number:896-020-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-558-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these black connectors feature a single row with 20 positions and a 0.125-inch pitch, ideal for seamless board-to-board PCB connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, they ensure reliable conductivity in demanding environments. With a 3A amperage rating and an operating temperature range of -40 to 105°C, they can handle high-power applications with ease. The right-angle mount orientation and 0.2-inch row spacing offer versatility in installation. Trust in these connectors for efficient and secure electronic connections in various industrial and commercial settings.