896-020-558-107

Heilind Number:EDA896-020-558-107
Manufacturer:EDAC
Manufacturer Number:896-020-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-558-107

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed to meet your high-performance connectivity needs. With a sleek black exterior and durable construction, these connectors offer reliable power transfer with a maximum amperage of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, they ensure safety and compliance in any application. Featuring a single row layout with 20 positions, these connectors guarantee seamless board-to-board connections. The copper alloy contact material and a pitch of .125 inches deliver optimal signal transmission, while the .2-inch row spacing allows for efficient integration. With a right angle mount orientation and an operating temperature range of -40 to 105°C, these connectors are ideal for a wide range of environments. Joining the ranks of our top-quality PCB connectors, they are a must-have for any electronic setup requiring robust and high-temperature performance.