896-020-558-108

Heilind Number:EDA896-020-558-108
Manufacturer:EDAC
Manufacturer Number:896-020-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-558-108

Detailed Description

Enhance your high-temperature PCB connectivity with these durable Card Edge Connectors. Designed for reliable performance in demanding environments, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both safety and longevity. With a single row configuration and a total of 20 positions, they offer seamless integration for your circuit boards. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise connectivity. Operating flawlessly in a temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Their right-angle mount orientation further adds versatility to their usage. Elevate your PCB connections with these high-quality connectors.