896-020-558-112

Heilind Number:EDA896-020-558-112
Manufacturer:EDAC
Manufacturer Number:896-020-558-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-558-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-558-112

Detailed Description

Enhance your PCB connectivity with these high-temp card edge connectors, designed for superior performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With a single row configuration and copper alloy contact material, they provide reliable power transmission at an amperage of 3A. The 20-position design, with a pitch of .125 inches and row spacing of .2 inches, offers efficient connectivity for your electronic devices. Suitable for right-angle mounting, these connectors can withstand extreme temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, from industrial machinery to consumer electronics. Elevate your PCB design with these high-quality card edge connectors.