896-020-558-201

Heilind Number:EDA896-020-558-201
Manufacturer:EDAC
Manufacturer Number:896-020-558-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-558-201

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring secure and efficient power transmission. With a 3A amperage rating and operating temperature range of -40 to 105°C, they are suitable for various application needs. The right-angle mount orientation and 20-position layout offer versatility in PCB connectivity, while dual rows and a .125-inch pitch provide additional functionality. Trust in our black-colored connectors for seamless board-to-board integration, a crucial component for your electronic projects. Elevate your connectivity solutions with these high-quality connectors.