896-020-558-202

Heilind Number:EDA896-020-558-202
Manufacturer:EDAC
Manufacturer Number:896-020-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-558-202

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the most demanding environments. With a compact design and right-angle mount orientation, they offer seamless integration for space-constrained applications. The copper alloy contact material guarantees high conductivity, while the dual-row layout with 20 positions provides ample connectivity options. Operating flawlessly within a wide temperature range of -40 to 105 °C, these connectors are ideal for industrial and commercial use. Elevate your PCB assembly with these high-quality connectors, a must-have for any professional setup.