896-020-558-203

Heilind Number:EDA896-020-558-203
Manufacturer:EDAC
Manufacturer Number:896-020-558-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-558-203

Detailed Description

Elevate your PCB connection reliability with our High Temp Card Edge Connectors in sleek black. Designed for peak performance, these connectors feature a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in demanding environments. With a 3 A amperage rating and Copper Alloy contacts, they deliver efficient power transmission. The two rows of 20 positions offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving applications, the right-angle mount orientation allows for flexible PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a dependable choice for critical systems. Trust in their quality for seamless board-to-board connections in your electronic projects.