896-020-558-207

Heilind Number:EDA896-020-558-207
Manufacturer:EDAC
Manufacturer Number:896-020-558-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-558-207

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black color and a rugged housing made of UL 94V-0 Polyphenylene Sulfide. With an amperage rating of 3A, they deliver reliable power transmission. The copper alloy contact material ensures optimal conductivity, while the two rows of 20 positions offer ample connectivity options. Perfect for PCB applications, these connectors have a pitch of .125 inches and a row spacing of .2 inches. Their right-angle mount orientation allows for space-saving installation, and they boast an operating temperature range of -40 to 105°C, making them suitable for a variety of environments. Upgrade your setup with these high-quality connectors, a must-have for any professional or DIY electronics project.