896-020-558-208

Heilind Number:EDA896-020-558-208
Manufacturer:EDAC
Manufacturer Number:896-020-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-558-208

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and a total of 20 positions, they offer ample connectivity options for your PCB setups. Engineered for efficiency, the copper alloy contact material ensures reliable signal transmission, while the .125-inch pitch and .2-inch row spacing facilitate easy installation. Perfect for space-saving applications, these connectors feature a right-angle mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial and commercial uses. Elevate your connectivity game with our premium Card Edge Connectors.