896-020-558-212

Heilind Number:EDA896-020-558-212
Manufacturer:EDAC
Manufacturer Number:896-020-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-558-212

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating and durable copper alloy contacts, they ensure reliable power transmission. Featuring two rows for increased versatility, a pitch of .125 inches, and a row spacing of .2 inches, they offer seamless integration into your PCB setup. With 20 positions available, you can accommodate multiple connections with ease. The right-angle mount orientation adds flexibility to your design, while the wide operating temperature range of -40 to 105°C guarantees consistent performance in extreme conditions. Trust in our high-quality Card Edge Connectors for all your connectivity needs.