896-020-558-602

Heilind Number:EDA896-020-558-602
Manufacturer:EDAC
Manufacturer Number:896-020-558-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-558-602

Detailed Description

Enhance your high-temp circuit connections with our cutting-edge Card Edge Connectors. Designed for peak performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With a single row housing configuration, they offer seamless integration onto your PCBs. Each connector boasts 20 positions with a pitch of .125 inches, ensuring efficient signal transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. Their right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a must-have for your electronics projects. Elevate your connectivity with precision-engineered Card Edge Connectors.