896-020-558-603

Heilind Number:EDA896-020-558-603
Manufacturer:EDAC
Manufacturer Number:896-020-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-558-603

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a single row layout and 20 positions, they offer seamless integration onto your PCBs. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're working with power supplies or data systems, these connectors, with a 3A amperage rating, guarantee efficient and stable connectivity. Their right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105°C ensures durability in various applications. Upgrade your connection solutions with these high-performance Card Edge Connectors.