896-020-558-604

Heilind Number:EDA896-020-558-604
Manufacturer:EDAC
Manufacturer Number:896-020-558-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-558-604

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for seamless PCB connections. Designed for superior performance, these connectors feature a single row with 20 positions, ensuring reliable power and data transmission. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability even in high-temperature environments. With a contact material of Copper Alloy, conductivity is optimized for efficient signal transfer. The .125-inch pitch and .2-inch row spacing offer precise alignment on your board. Engineered for versatility, these connectors support right-angle mounting orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, they are ideal for diverse electronic applications. Upgrade your PCB setup with these top-of-the-line connectors, a must-have in any tech enthusiast's toolkit.