896-020-558-607

Heilind Number:EDA896-020-558-607
Manufacturer:EDAC
Manufacturer Number:896-020-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-558-607

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a 1-row configuration with 20 positions, perfect for seamless board-to-board connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable power transmission with a 3A amperage rating. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality in various environments. Trust in these connectors for high-quality, high-temperature applications in your electronic projects.