896-020-558-608

Heilind Number:EDA896-020-558-608
Manufacturer:EDAC
Manufacturer Number:896-020-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-558-608

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for seamless board-to-board PCB connections. Designed for optimal performance in high-temperature environments, these connectors ensure reliable connectivity in demanding applications. With a sleek black finish and a single row layout, they offer both functionality and aesthetics. Each connector features 20 positions, allowing for efficient data transfer. Constructed with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee durability and conductivity. The right-angle mount orientation and .125-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures versatility. Ideal for industrial and commercial projects, these connectors are a must-have for any PCB assembly setup. Upgrade your connectivity solutions with our premium Card Edge Connectors.