896-020-558-802

Heilind Number:EDA896-020-558-802
Manufacturer:EDAC
Manufacturer Number:896-020-558-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-558-802

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connectors. Featuring a sleek black design and constructed with durable UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure reliable performance in high-temperature environments. With a current rating of 3 A and copper alloy contacts, they provide efficient power transmission. The two rows of 20 positions each offer ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Designed for right-angle mounting, they seamlessly integrate into your system. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial applications. Elevate your connectivity with these essential components.