896-020-558-803

Heilind Number:EDA896-020-558-803
Manufacturer:EDAC
Manufacturer Number:896-020-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-558-803

Detailed Description

Elevate your electronic connections with our high-temp card edge connectors. Designed for optimal performance, these connectors feature a durable black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in extreme temperatures. With two rows and twenty positions, they offer ample connectivity for your PCB needs. The copper alloy contact material and .125-inch pitch guarantee secure and efficient transmission. Perfect for space-saving layouts, these connectors boast a right-angle mount orientation and a compact .2-inch row spacing. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for demanding industrial applications. Upgrade your connectivity solutions with these premium connectors.