896-020-558-807

Heilind Number:EDA896-020-558-807
Manufacturer:EDAC
Manufacturer Number:896-020-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-558-807

Detailed Description

Enhance your high-temperature connectivity with these advanced Card Edge Connectors. Designed for optimal performance, they feature a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a dual-row setup and 20 positions, they offer ample room for secure connections. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. Perfect for PCB applications, these connectors have a pitch of .125 inches and a row spacing of .2 inches, facilitating seamless integration. Their right-angle mount orientation further enhances versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial environments. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.