896-020-558-808

Heilind Number:EDA896-020-558-808
Manufacturer:EDAC
Manufacturer Number:896-020-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-558-808

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for seamless integration in demanding environments, these connectors are engineered with precision and durability in mind. Boasting a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, they offer both aesthetic appeal and reliable performance. With a current rating of 3 A, they ensure efficient power transmission. Featuring two rows and twenty positions, they provide ample connectivity options. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation. With a right-angle mount orientation, they offer flexibility in PCB design. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronic project requiring high-performance board-to-board connectivity. Elevate your connectivity game with our top-of-the-line Card Edge Connectors.