896-020-558-812

Heilind Number:EDA896-020-558-812
Manufacturer:EDAC
Manufacturer Number:896-020-558-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-558-812

Detailed Description

Discover our high temp card edge connectors, designed for seamless board-to-board PCB connections. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety in operation. With two rows and 20 positions, they offer ample connectivity options, while the copper alloy contact material guarantees reliable performance. The right-angle mount orientation makes them perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding environments where high performance is a must. Upgrade your PCB connections with these top-of-the-line components.