896-020-559-102

Heilind Number:EDA896-020-559-102
Manufacturer:EDAC
Manufacturer Number:896-020-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-559-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row with 20 positions, perfect for efficient and organized board-to-board connections. Engineered for durability, the housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation in high-temperature environments. The contact material is a robust Copper Alloy, providing excellent conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure mating. The right-angle mount orientation allows for flexible installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential for demanding electronic applications. Trust in our quality connectors to elevate your connectivity solutions.