896-020-559-108

Heilind Number:EDA896-020-559-108
Manufacturer:EDAC
Manufacturer Number:896-020-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-559-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability even in extreme operating conditions. With a 1-row configuration and a total of 20 positions, they offer seamless integration for your board-to-board connections. The copper alloy contact material guarantees efficient power transmission, with a low 3A amperage rating. Suitable for right-angle mounting, these connectors boast a .125" pitch and .2" row spacing, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various industrial applications. Elevate your connectivity solutions with these robust and high-speed Card Edge Connectors.