896-020-559-201

Heilind Number:EDA896-020-559-201
Manufacturer:EDAC
Manufacturer Number:896-020-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-559-201

Detailed Description

Elevate your high-temperature board-to-board connections with our durable Card Edge Connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a two-row layout and 20 positions, they offer ample connectivity options for your PCB assemblies. Crafted with copper alloy contacts, they ensure seamless power delivery with an amperage rating of 3A. The right-angle mount orientation and .125-inch pitch make them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are the perfect choice for industrial and high-performance electronic systems. Explore our wide range of connectors and elevate your PCB designs with confidence.