896-020-559-202

Heilind Number:EDA896-020-559-202
Manufacturer:EDAC
Manufacturer Number:896-020-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-559-202

Detailed Description

Elevate your PCB connectivity with our high-temp card edge connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating and copper alloy contacts, they ensure reliable power transmission. Offering a convenient right-angle mount orientation and a pitch of .125 inches, they facilitate seamless board-to-board connections. With two rows and a total of 20 positions, they provide ample room for your PCB layout needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for a wide range of applications, from industrial machinery to consumer electronics. Trust in the quality and performance of our connectors to keep your systems running smoothly.