896-020-559-208

Heilind Number:EDA896-020-559-208
Manufacturer:EDAC
Manufacturer Number:896-020-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-559-208

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission. With a two-row configuration and 20 positions, they offer ample connectivity options for your PCB applications. The right-angle mount orientation allows for seamless integration, while the operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Elevate your connection solutions with these black connectors, perfect for various industrial and electronic projects.