896-020-559-602

Heilind Number:EDA896-020-559-602
Manufacturer:EDAC
Manufacturer Number:896-020-559-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-559-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-559-602

Detailed Description

Introducing our High Temp Card Edge Connectors, engineered for optimal performance in demanding environments. With a robust UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material, these connectors ensure reliable connectivity under high temperatures. Featuring a single row design with 20 positions and a pitch of .125 inches, they offer efficient board-to-board connections. The right-angle mount orientation allows for seamless integration into your PCB layout. Operating within a wide temperature range of -40 to 105 °C, these connectors are ideal for applications requiring durability and stability. Upgrade your connectivity solutions with our high-performance Card Edge Connectors.