896-020-559-802

Heilind Number:EDA896-020-559-802
Manufacturer:EDAC
Manufacturer Number:896-020-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-559-802

Detailed Description

Enhance connectivity in high-temperature environments with our robust High Temp Card Edge Connectors. Designed for durability, these black connectors feature a housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding conditions. With a 3A amperage and copper alloy contact material, they guarantee efficient power transmission. The dual-row configuration with 20 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing ensure precise alignment. Perfect for PCB applications, these right-angle mount connectors operate seamlessly in temperatures ranging from -40 to 105°C, making them a versatile and essential component for your electronic projects.