896-020-559-803

Heilind Number:EDA896-020-559-803
Manufacturer:EDAC
Manufacturer Number:896-020-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-559-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for optimal performance, these connectors feature a 20-position, dual-row design with a .125-inch pitch and .2-inch row spacing. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure reliable power delivery at up to 3A. Perfect for demanding applications, these connectors are designed for a right-angle mount, with an operating temperature range of -40 to 105°C. Upgrade your setup with these essential components for seamless board-to-board connections.