896-020-559-804

Heilind Number:EDA896-020-559-804
Manufacturer:EDAC
Manufacturer Number:896-020-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-559-804

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connectors. Designed for reliable performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a dual row configuration and 20 positions, they offer ample connectivity options for your applications. The copper alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right-angle mounting, they offer versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your electronic projects.