896-020-559-807

Heilind Number:EDA896-020-559-807
Manufacturer:EDAC
Manufacturer Number:896-020-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-559-807

Detailed Description

Experience seamless connectivity with our high temp card edge connectors in striking black. Designed for optimal performance, these connectors feature a 3A amperage and are crafted with UL 94V-0 Polyphenylene Sulfide housing material for enhanced durability. With two rows of copper alloy contacts and a .125-inch pitch, they ensure reliable signal transmission. Boasting a total of 20 positions and a right-angle mount orientation, they are perfect for board-to-board PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are essential components for your electronic assembly projects. Upgrade your connectivity solutions with our top-of-the-line card edge connectors.