896-020-559-808

Heilind Number:EDA896-020-559-808
Manufacturer:EDAC
Manufacturer Number:896-020-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-559-808

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a 3A amperage capacity, they provide secure power transmission for your electronic devices. The two-row design with 20 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. Perfect for PCB applications, these connectors have a right-angle mount orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and commercial use. Upgrade your connectivity solutions with these high-quality connectors.