896-020-560-201

Heilind Number:EDA896-020-560-201
Manufacturer:EDAC
Manufacturer Number:896-020-560-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-560-201

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With a double row layout and a total of 20 positions, they offer reliable connectivity in even the most demanding applications. The contact material, crafted from Copper Alloy, ensures efficient power transmission, while the .125-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving setups, these connectors boast a right-angle mount orientation. Operating flawlessly in a wide temperature range from -40 to 105°C, they guarantee consistent performance in various environments. Upgrade your PCB connections with these high-quality Card Edge Connectors.