896-020-560-202

Heilind Number:EDA896-020-560-202
Manufacturer:EDAC
Manufacturer Number:896-020-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-560-202

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a robust amperage rating of 3A and copper alloy contact material, they ensure reliable conductivity for your devices. The two-row design with 20 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for precise and secure mating. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial and high-temperature applications. Choose straight mount orientation for seamless integration on your PCBs. Elevate your connectivity solutions with these high-quality and durable card edge connectors.