896-020-560-203

Heilind Number:EDA896-020-560-203
Manufacturer:EDAC
Manufacturer Number:896-020-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-560-203

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With two rows of copper alloy contacts offering 20 positions in a compact .125" pitch, they provide reliable transmission with minimal signal loss. The straight mount orientation and .2" row spacing make for easy integration, while the wide operating temperature range of -40 to 105 °C guarantees versatility in diverse applications. Upgrade your setup with these high-quality connectors, a must-have for any industrial or electronic project.