896-020-560-204

Heilind Number:EDA896-020-560-204
Manufacturer:EDAC
Manufacturer Number:896-020-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-560-204

Detailed Description

Enhance connectivity in high-temperature environments with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in harsh conditions. The copper alloy contact material guarantees efficient power transmission, with a rated amperage of 3 A. With a pitch of .125 inches and two rows of 20 positions each, they offer seamless integration for your PCB assemblies. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and commercial applications where reliability is paramount. Upgrade your connectivity solutions with these black Card Edge Connectors.