896-020-560-207

Heilind Number:EDA896-020-560-207
Manufacturer:EDAC
Manufacturer Number:896-020-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-560-207

Detailed Description

Upgrade your high-temperature connectivity with these advanced Card Edge Connectors. Featuring a sleek black design and constructed with durable UL 94V-0 Polyphenylene Sulfide housing material, these connectors are built to withstand even the most demanding environments. With a 3A amperage rating and reliable Copper Alloy contacts, they ensure a secure and efficient power transfer. Boasting a double-row configuration with 20 positions and a .125-inch pitch, they offer ample connectivity options for your PCB setup. The straight mount orientation and wide operating temperature range of -40 to 105°C make them versatile and easy to integrate. Perfect for use in a variety of applications, from industrial machinery to consumer electronics. Upgrade your connectivity game with these high-performance Card Edge Connectors.