896-020-560-208

Heilind Number:EDA896-020-560-208
Manufacturer:EDAC
Manufacturer Number:896-020-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-560-208

Detailed Description

Elevate your high-temperature electronic connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a double row configuration and a total of 20 positions, they offer ample connectivity options for your PCB needs. The contact material, made from Copper Alloy, ensures reliable conductivity, while the precise .125-inch pitch and .2-inch row spacing guarantee a secure fit. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding environments. Trust in our top-of-the-line connectors to deliver exceptional performance and long-lasting connectivity for your electronic devices.