896-020-560-212

Heilind Number:EDA896-020-560-212
Manufacturer:EDAC
Manufacturer Number:896-020-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-560-212

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for reliable PCB connections. Designed for optimal performance in demanding environments, these connectors feature a housing made of UL 94V-0 Polyphenylene Sulfide, ensuring high-temperature resistance and enhanced durability. With a double row configuration and a total of 20 positions, they provide ample connectivity for your applications. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are versatile and dependable. Their straight mount orientation and .125-inch pitch make installation easy, while the .2-inch row spacing allows for efficient PCB routing. Perfect for various electronic devices, these connectors are a must-have in your inventory.