896-020-560-802

Heilind Number:EDA896-020-560-802
Manufacturer:EDAC
Manufacturer Number:896-020-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-560-802

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a 3A amperage rating and copper alloy contact material, they guarantee reliable power transmission. Boasting two rows and twenty positions with a pitch of .125 inches, these connectors offer seamless integration for your PCB setups. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility and functionality. Elevate your connectivity game with these top-of-the-line connectors, a must-have in any professional setup.