896-020-560-803

Heilind Number:EDA896-020-560-803
Manufacturer:EDAC
Manufacturer Number:896-020-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-560-803

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black finish and a durable housing made of UL 94V-0 Polyphenylene Sulfide, these connectors are as stylish as they are reliable. Each connector features two rows of copper alloy contacts, providing a secure and efficient connection for your devices. With a pitch of .125 inches and 20 positions, they offer plenty of flexibility for your PCB layouts. Their straight mount orientation and operating temperature range of -40 to 105°C make them suitable for a wide range of applications. Trust in our connectors to deliver the quality and performance you need for your next project.