896-020-560-804

Heilind Number:EDA896-020-560-804
Manufacturer:EDAC
Manufacturer Number:896-020-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-560-804

Detailed Description

Discover our high temp card edge connectors, designed for optimal performance in demanding environments. With a sleek black finish and robust UL 94V-0 Polyphenylene Sulfide housing material, these connectors ensure both durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a row spacing of .2 inches, they offer reliable connectivity for your applications. With a current rating of 3A and an operating temperature range of -40 to 105°C, they are suitable for a wide range of industrial and commercial uses. Whether you need to connect boards securely or ensure efficient signal transmission, these connectors are the perfect solution. Trust in our quality products to meet your connectivity needs with ease.