896-020-560-807

Heilind Number:EDA896-020-560-807
Manufacturer:EDAC
Manufacturer Number:896-020-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-560-807

Detailed Description

Discover our High Temp Card Edge Connectors, crafted for optimal performance in demanding environments. With a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing material, these connectors ensure both style and reliability. Featuring two rows and twenty positions, they offer ample connectivity for your PCB applications. The copper alloy contact material guarantees efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for industrial and automotive use. Choose straight mount orientation for easy installation and trust in our connectors to deliver consistent performance. Elevate your PCB connections with these high-quality Card Edge Connectors.