896-020-560-808

Heilind Number:EDA896-020-560-808
Manufacturer:EDAC
Manufacturer Number:896-020-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-560-808

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black exterior and UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure both durability and safety. Featuring two rows of Copper Alloy contacts with a pitch of .125 inches and a total of 20 positions, they offer reliable conductivity for your PCB assemblies. The straight mount orientation and .2 inch row spacing provide easy installation and secure attachment. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for high-temperature applications. Trust in our premium quality connectors to deliver exceptional connectivity for your electronic devices.