896-020-560-812

Heilind Number:EDA896-020-560-812
Manufacturer:EDAC
Manufacturer Number:896-020-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-020-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:20
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-020-560-812

Detailed Description

Elevate your connectivity solutions with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors ensure reliable power transmission with an amperage rating of 3A. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they guarantee long-lasting durability and superior conductivity. With two rows of 20 positions each, these connectors offer ample connectivity options for your PCB requirements. The .125-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various industrial applications. Take your connectivity to the next level with our Black Card Edge Connectors.